Reference Only

301754

Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CMBkwy 10P 22AWG.

Manufacturer:

Mfr Part:
301754

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts10 Contact
Mounting StylePanel Mount
Termination StyleSolder Cup
IP RatingIP67
SeriesPL-700SM-N
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.08$589.12
$40.26$1,006.50
$38.96$1,948.00
$37.66$3,766.00
$35.59$8,897.50
Need more?
Contact Us