Reference Only

301736

Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CM Bkwy 5P 22AWG.

Manufacturer:

Mfr Part:
301736

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Number of Contacts5 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-700SM-N
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.08$401.28
$23.95$598.75
$23.17$1,158.50
$22.40$2,240.00
$21.16$5,290.00
$20.55$10,275.00
Need more?
Contact Us