Reference Only
301706
Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CM Bkwy 2P 16AWG
Datasheet
301706 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Connector Type | Plug | |
| Mounting Style | Cable | |
| Number of Contacts | 2 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Product | Connectors | |
| Series | PL-700SM-N | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?