Reference Only
301603
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;3 POLE;22 AWG;KEY 1;BLACK;CRIMP/SOLDER.
Datasheet
301603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Accessory Type | Dust Cap | |
| Connector Type | Receptacle | |
| Mounting Style | Panel | |
| Number of Contacts | 3 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Product | Connectors | |
| Series | PL-700SM-N | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.03 | $432.54 | |
| $22.52 | $563.00 | |
| $21.45 | $1,072.50 | |
| $20.73 | $2,073.00 | |
| $19.59 | $4,897.50 | |
| $19.02 | $9,510.00 |
Need more?