Reference Only
301561
Circular Push Pull Connectors Front PM Solder Cup KitPnl Mnt 18P 26AWG.
Datasheet
301561 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Number of Contacts | 18 Contact | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Accessory Type | Cap, Dust | |
| Series | PL-700SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.99 | $743.92 | |
| $79.05 | $790.50 | |
| $75.64 | $1,891.00 | |
| $73.11 | $3,655.50 | |
| $71.33 | $7,133.00 |
Need more?