Reference Only

301519

Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;10 POLE;22 AWG;KEY 1;BLACK;SOLDER.

Manufacturer:

Mfr Part:
301519

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Number of Contacts10 Contact
Mounting StylePanel
Termination StyleSolder Cup
Accessory TypeDust Cap
SeriesPL-700SM-N
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.97$485.73
$46.92$469.20
$44.89$1,122.25
$43.44$2,172.00
$41.99$4,199.00
$39.68$9,920.00
Need more?
Contact Us