Reference Only

301491

Circular Push Pull Connectors Front PM Solder Cup Kit Pnl Mnt 6P 22AWG.

Manufacturer:

Mfr Part:
301491

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderPin (Male)
Number of Contacts6 Contact
Mounting StylePanel
Termination StyleSolder Cup
SeriesPL-700SM-N
Contact PlatingGold
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.67$415.38
$28.33$708.25
$27.42$1,371.00
$26.50$2,650.00
$25.04$6,260.00
Need more?
Contact Us