Reference Only
301435
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;2 POLE;16 AWG;KEY 1;BLACK;CRIMP/SOLDER.
Datasheet
301435 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Number of Contacts | 2 Contact | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Accessory Type | Dust Cap | |
| Series | PL-700SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.21 | $602.83 | |
| $24.57 | $614.25 | |
| $23.48 | $1,174.00 | |
| $22.69 | $2,269.00 | |
| $22.15 | $5,537.50 |
Need more?