Reference Only
301393
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;1 POLE;12 AWG;KEY 1;BLACK;CRIMP/SOLDER.
Datasheet
301393 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Accessory Type | Dust Cap | |
| Connector Type | Receptacle | |
| Mounting Style | Panel | |
| Number of Contacts | 1 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Product | Connectors | |
| Series | PL-700SM-N | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.86 | $437.20 | |
| $20.49 | $512.25 | |
| $19.52 | $976.00 | |
| $18.58 | $1,858.00 | |
| $17.70 | $4,425.00 |
Need more?