Reference Only

301242

Circular Push Pull Connectors Over Mold Solder Cup Kit CM 18P 26AWG.

Manufacturer:

Mfr Part:
301242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts18 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-700SM-N
Contact PlatingGold
Current Rating900 mA
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge28 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.29$463.74
$65.70$657.00
$62.86$1,571.50
$60.77$3,038.50
$59.29$5,929.00
Need more?
Contact Us