Reference Only

300934

Circular Push Pull Connectors Front PM Solder Cup Kit Pnl Mnt 5P 22AWG.

Manufacturer:

Mfr Part:
300934

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts5 Contact
Mounting StylePanel
Termination StyleCrimp / Solder
SeriesPL-700SM-N
Contact PlatingGold
Current Rating2.4 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.81$428.58
$22.32$558.00
$21.25$1,062.50
$20.54$2,054.00
$19.41$4,852.50
$18.84$9,420.00
Need more?
Contact Us