Reference Only

300850

Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CM 24P 26AWG.

Manufacturer:

Mfr Part:
300850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts24 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-700SM-N
Contact PlatingGold
Current Rating500 mA
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge28 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.91$2,196.40
$53.08$2,654.00
$50.16$5,016.00
Need more?
Contact Us