Reference Only
300822
Circular Push Pull Connectors PLUG;18 POLE;26 AWG;KEY 1;BLACK/BLACK;SOLDER.
Datasheet
300822 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 18 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Series | PL-700SM-N | |
| Contact Plating | Gold | |
| Current Rating | 900 mA | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.57 | $589.27 | |
| $51.02 | $1,275.50 | |
| $49.31 | $2,465.50 | |
| $48.12 | $4,812.00 |
Need more?