Reference Only
300766
Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CM 10P 22AWG.
Datasheet
300766 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 10 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Series | PL-700SM-N | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.15 | $587.25 | |
| $37.46 | $936.50 | |
| $36.25 | $1,812.50 | |
| $35.04 | $3,504.00 | |
| $33.12 | $8,280.00 |
Need more?