Reference Only
300710
Circular Push Pull Connectors PLUG;5 POLE;22 AWG;KEY 1;BLACK/BLACK;CRIMP/SOLDER.
Datasheet
300710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| IP Rating | IP67 | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 5 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Series | PL-700SM-N | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.07 | $1,707.00 | |
| $16.00 | $4,000.00 | |
| $15.29 | $7,645.00 |
Need more?