Reference Only
300627
Circular Push Pull Connectors R Pnl Mnt Solder Cup 4 Pole 22 AWG.
Datasheet
300627 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 4 Contact | |
| Mounting Style | Panel | |
| Termination Style | Crimp / Solder | |
| Series | PL-700SM-N | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.62 | $432.40 | |
| $20.27 | $506.75 | |
| $19.30 | $965.00 | |
| $18.65 | $1,865.00 | |
| $17.62 | $4,405.00 | |
| $17.12 | $8,560.00 |
Need more?