Reference Only
300599
EV Connectors RECEPTACLE;REAR MOUNT;2 POLE;22 AWG;KEY 1;BLACK;CRIMP/SOLDER.
Datasheet
300599 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Current Rating | 3 A | |
| Voltage Rating | 300 V | |
| Mounting Style | Panel | |
| Termination Style | Crimp / Solder | |
| Series | PL-700SM-N | |
| Contact Gender | Socket (Female) | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.05 | $401.25 | |
| $15.28 | $764.00 | |
| $14.77 | $1,477.00 | |
| $13.95 | $3,487.50 | |
| $13.55 | $6,775.00 |
Need more?