Reference Only

300585

EV Connectors R Pnl Mnt Solder Cup 1 Pole 22 AWG.

Manufacturer:

Mfr Part:
300585

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
Current Rating3 A
Voltage Rating300 V
Mounting StylePanel
Termination StyleCrimp / Solder
SeriesPL-700SM-N
Contact GenderSocket (Female)
Contact PlatingGold
PackagingEach
Product TypeEV Connectors
ProductConnectors
SubcategoryE-Mobility
TradenamePulse-Lok

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.29$428.12
$15.07$753.50
$13.30$1,330.00
$12.41$3,102.50
$12.14$6,070.00
$11.53$11,530.00
Need more?
Contact Us