Reference Only

300500

EV Connectors PLUG;2 POLE;16 AWG;KEY 1;BLACK/BLACK;CRIMP/SOLDER.

Manufacturer:

Mfr Part:
300500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
Mounting StylePanel Mount
Termination StyleSolder Cup
IP RatingIP67
SeriesPL-700SM-N
Contact GenderPin (Male)
PackagingEach
Product TypeEV Connectors
ProductConnectors
SubcategoryE-Mobility
TradenamePulse-Lok

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.62$590.50
$22.23$1,111.50
$21.65$2,165.00
$21.01$5,252.50
$20.59$10,295.00
Need more?