Reference Only
300400
Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit Cbl Mnt 1P 12AW.
Datasheet
300400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| IP Rating | IP67 | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 1 Contact | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Series | PL-700SM-N | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.43 | $427.46 | |
| $18.21 | $455.25 | |
| $17.34 | $867.00 | |
| $16.76 | $1,676.00 | |
| $15.84 | $3,960.00 | |
| $15.38 | $7,690.00 |
Need more?