Reference Only
300327
EV Connectors
Datasheet
300327 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Product Type | EV Connectors | |
| Voltage Rating | 1 kVDC | |
| Current Rating | 60 A | |
| IP Rating | IP67 | |
| Mounting Style | Panel | |
| Number of Positions | 2 Position | |
| Pitch | 4 mm | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Termination Style | Crimp | |
| Wire Gauge Max | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?