Reference Only

300294

EV Connectors RECEPTACLE;CABLE MOUNT;14 POLE;22 AWG;KEY 1;BLACK;SOLDER.

Manufacturer:

Mfr Part:
300294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
Current Rating900 mA
Voltage Rating300 V
Mounting StylePanel Mount
Termination StyleSolder Cup
IP RatingIP67
SeriesPL-700SM-N
Contact GenderSocket (Female)
PackagingEach
Product TypeEV Connectors
ProductConnectors
SubcategoryE-Mobility
TradenamePulse-Lok

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.76$607.60
$57.87$1,446.75
$55.93$2,796.50
$54.58$5,458.00
Need more?
Contact Us