Reference Only
300266
EV Connectors RECEPTACLE;CABLE MOUNT;7 POLE;22 AWG;KEY 1;BLACK;CRIMP/SOLDER.
Datasheet
300266 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Product Type | EV Connectors | |
| Voltage Rating | 300 V | |
| Current Rating | 2.1 A | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Packaging | Each | |
| Product | Connectors | |
| Series | PL-700SM-N | |
| Subcategory | E-Mobility | |
| Termination Style | Crimp / Solder | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.38 | $425.70 | |
| $26.60 | $665.00 | |
| $25.42 | $1,271.00 | |
| $24.57 | $2,457.00 | |
| $23.21 | $5,802.50 | |
| $22.54 | $11,270.00 |
Need more?