Reference Only
300196
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;27 POLE;26 AWG;KEY 1;BLACK;SOLDER.
Datasheet
300196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 27 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Series | PL-700SM-N | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.03 | $732.18 | |
| $103.57 | $1,035.70 | |
| $97.24 | $2,431.00 | |
| $92.60 | $4,630.00 | |
| $88.19 | $8,819.00 |
Need more?