Reference Only

300156

Circular Push Pull Connectors 2+2POLE RCPT FPN MNT 16+22 AWG

Manufacturer:

Mfr Part:
300156

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderSocket (Female)
Mounting StylePanel Mount
Termination StyleCrimp / Solder
IP RatingIP67
SeriesPL-700SM-N
PackagingEach
Contact PlatingGold
Current Rating3 A to 13 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?