Reference Only

2CMA170004R1000

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
2CMA170004R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesEasy & Safe
ProductConnectors
Current Rating16 A
Number of Positions3 Position
Termination StyleScrew
Voltage Rating250 V
Housing MaterialThermoplastic (TP)
IP RatingIP44
PackagingBulk
Housing ColorBlue
Housing GenderFemale
Mounting AngleRight Angle
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases216RAM6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.93$179.30
$16.39$327.80
$14.95$747.50
$14.39$1,439.00
$13.84$2,768.00
$13.52$6,760.00
Need more?
Available Regional Inventory
20 available now at ttieurope.com