Reference Only

2CMA167520R1000

New Product
AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
2CMA167520R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating63 A
Voltage Rating380 V/415 V
Mounting AngleStraight
Mounting StylePanel Mount
ColorRed
IP RatingIP44
SeriesTough & Safe
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
Wire Gauge25 AWG to 6 AWG
Part # Aliases363RU6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.76$1,335.20
$62.58$1,564.50
$59.60$2,980.00
$56.76$5,676.00
Need more?