Reference Only

2CMA167498R1000

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
2CMA167498R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTough & Safe
ProductConnectors
Current Rating63 A
Number of Positions4 Position
Termination StyleCable
Voltage Rating415 V
Thread SizeM32
Housing MaterialPlastic
IP RatingIP44
PackagingBulk
Housing ColorRed
Housing GenderFemale
Mounting AngleStraight
Mounting StyleWall Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases363RS6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.84$838.40
$79.16$1,979.00
$76.79$3,839.50
Need more?