Reference Only

2CMA167464R1000

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
2CMA167464R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTough & Safe
ProductConnectors
Current Rating63 A
Number of Positions5 Position
Termination StyleCable
Voltage Rating415 V
Housing MaterialPlastic
IP RatingIP67
PackagingBulk
Housing ColorRed
Housing GenderFemale
Mounting AngleRight Angle
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases463RAU6W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.99$1,059.90
$92.65$2,316.25
$88.24$4,412.00
$84.03$8,403.00
Need more?