Reference Only

2CMA167166R1000

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
2CMA167166R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTough & Safe
ProductConnectors
Current Rating16 A
Number of Positions5 Position
Termination StyleCable
Voltage Rating415 V
Thread SizeM32
Housing MaterialPlastic
IP RatingIP67
PackagingBulk
Housing ColorRed
Housing GenderFemale
Mounting AngleStraight
Mounting StyleWall Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases416RS6W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.16$561.60
$53.52$1,338.00
$51.58$2,579.00
$49.34$4,934.00
Need more?
Available Regional Inventory
5 available now at ttieurope.com