Reference Only

2CMA166722R1000

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
2CMA166722R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTough & Safe
ProductConnectors
Current Rating32 A
Number of Positions3 Position
Termination StyleCable
Voltage Rating250 V
Housing MaterialThermoplastic (TP)
IP RatingIP67, IP69
PackagingBulk
Housing ColorBlue
Housing GenderMale
Mounting AngleStraight
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases232P6W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.62$626.20
$58.70$1,467.50
$55.90$2,795.00
$55.39$5,539.00
Need more?