Reference Only

2CMA164999R1000

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
2CMA164999R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTough & Safe, Easy & Safe
ProductAccessories
Accessory TypeProtective Cover
Current Rating125 A
Number of Positions5 Position
IP RatingIP44, IP67
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesGP125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC4016999790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.89$608.90
$57.46$1,436.50
$55.19$2,759.50
$53.46$5,346.00
Need more?