Reference Only
2CMA164995R1000
Heavy Duty Power Connectors .
Datasheet
2CMA164995R1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Tough & Safe, Easy & Safe | |
| Product | Accessories | |
| Accessory Type | Protective Cover | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| IP Rating | IP44, IP67 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | GP416 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.69 | $236.90 | |
| $22.18 | $554.50 | |
| $21.21 | $1,060.50 | |
| $20.23 | $2,023.00 | |
| $19.11 | $4,777.50 | |
| $19.10 | $9,550.00 |
Need more?
Available Regional Inventory
1 available now at ttieurope.com