Reference Only
2CMA101080R1000
Heavy Duty Power Connectors .
Datasheet
2CMA101080R1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Easy & Safe | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 4 Position | |
| Termination Style | Cable | |
| Voltage Rating | 415 V | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Housing Color | Red | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 316EP6W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.03 | $220.30 | |
| $19.45 | $389.00 | |
| $18.58 | $929.00 | |
| $17.86 | $1,786.00 | |
| $16.90 | $3,380.00 | |
| $16.75 | $8,375.00 |
Need more?