Reference Only

2CMA100609R1000

New Product
AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
2CMA100609R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAC Power Plugs & Receptacles
ProductConnectors
Current Rating63 A
Voltage Rating220 V/240 V/380 V/415 V
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
ColorRed
IP RatingIP67, IP69
SeriesTough & Safe
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
Wire Gauge16 AWG to 4 AWG
Part # Aliases563C6W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$168.02$3,360.40
$157.51$3,937.75
$150.08$7,504.00
Need more?