Reference Only
2CMA100588R1000
New Product
AC Power Plugs & Receptacles .
Datasheet
2CMA100588R1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 30 A | |
| Voltage Rating | 200 V/250 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| IP Rating | IP67, IP69 | |
| Series | Tough & Safe | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Wire Gauge | 6 AWG to 2.5 AWG | |
| Part # Aliases | 332P6W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.09 | $1,521.80 | |
| $71.24 | $1,781.00 | |
| $67.93 | $3,396.50 | |
| $64.69 | $6,469.00 |
Need more?