Reference Only
262136
RF Adapters - In Series MMCX PLUG TO JACK ADAPTER.
Datasheet
262136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Series | MMCX | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| RF Series | MMCX | |
| Shell Plating | Gold | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Subcategory | RF Adapters | |
| Part # Aliases | MMCX5071A1-3GT30G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.27 | $152.70 | |
| $15.02 | $375.50 | |
| $11.58 | $579.00 | |
| $11.03 | $1,103.00 | |
| $10.34 | $2,585.00 | |
| $9.85 | $4,925.00 | |
| $9.38 | $9,380.00 |
Need more?