Reference Only

242281

RF Adapters - Between Series N-Type Male to 4.1/9.5 Female Adpt.

Manufacturer:

Mfr Part:
242281

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF Series4.1/9.5
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency2.5 GHz
Impedance50 Ohms
Series4.1/9.5
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingSilver
Connector TypeN 4.1/9.5
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.08$1,577.00
$59.70$2,985.00
$55.06$5,506.00
Need more?