Reference Only

242278

RF Adapters - Between Series 7/16 Female to 4.1/9.5 Male Adpt.

Manufacturer:

Mfr Part:
242278

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series7/16
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF Series4.1/9.5
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency2.5 GHz
Impedance50 Ohms
Series4.1/9.5
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingSilver
PackagingBulk
Connector Type7/16 4.1/9.5
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.41$744.10
$72.64$1,816.00
$71.19$3,559.50
$68.91$6,891.00
Need more?