Reference Only

242263

RF Adapters - Between Series QMA Jack to SMA Plug Adapter.

Manufacturer:

Mfr Part:
242263

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesQMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency18 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingBronze
Body MaterialBrass
Contact PlatingGold
PackagingBulk
Connector TypeQMA SMA
Contact MaterialBrass
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesSMAM-QMAF1-AT5GP-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.97$3,597.00
Need more?