Reference Only

242242

RF Adapters - Between Series

Manufacturer:

Mfr Part:
242242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesMini-UHF
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency2.5 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
Connector TypeMini-UHF TNC
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?