Reference Only

242238-75

RF Adapters - Between Series DIN PLUG-BNC JACK ADAPTER, 75 OHM.

Manufacturer:

Mfr Part:
242238-75

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series1.0/2.3
Side 2 RF SeriesBNC
Impedance75 Ohms
Shell PlatingNickel
PackagingBulk
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesBF-123M-N/8GT8G-75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.66$2,666.00
Need more?