Reference Only

242215

RF Adapters - Between Series F BULKHEAD JACK TO SMB JACK ADPTR.

Manufacturer:

Mfr Part:
242215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesF
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMB
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency2 GHz
Impedance75 Ohms
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
Connector TypeF SMB
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesFF-SMZM1-NT30G-75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.47$686.75
$26.58$1,329.00
$25.69$2,569.00
$25.08$6,270.00
Need more?
Contact Us