Reference Only
242209
RF Adapters - Between Series TNC JACK TO MCX PLUG ADAPTER
Datasheet
242209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | MCX | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | TNC | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 6 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Connector Type | MCX TNC | |
| Contact Material | Phosphor Bronze | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?