Reference Only
242208
RF Adapters - Between Series TNC PLUG TO MCX JACK ADAPTER.
Datasheet
242208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | MCX | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | TNC | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 6 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | MCX TNC | |
| Contact Material | Beryllium Copper | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.03 | $800.75 | |
| $30.50 | $1,525.00 | |
| $29.65 | $2,965.00 | |
| $27.80 | $6,950.00 |
Need more?