Reference Only
242206
RF Adapters - Between Series BNC JACK TO MCX JAKC ADAPTER.
Datasheet
242206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | MCX | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | BNC MCX | |
| Contact Material | Beryllium Copper | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | BF-MCXF2-NT30G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.99 | $549.75 | |
| $20.95 | $1,047.50 | |
| $19.95 | $1,995.00 | |
| $18.70 | $4,675.00 | |
| $17.86 | $8,930.00 |
Need more?