Reference Only
242200
RF Adapters - Between Series SMA Plug to SSMB Jack Adapter 50 Ohm Straight.
Datasheet
242200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Plug | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SSMB | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | SMA SSMB | |
| Contact Material | Brass | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | SMAM-SSMBM1-3GT30G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.30 | $2,230.00 | |
| $21.07 | $5,267.50 | |
| $20.45 | $10,225.00 |
Need more?