242191 Amphenol RF

242191

RF Adapters - Between Series N JACK TO MCX JACK BULKHEAD ADAPTER.

Manufacturer:

Mfr Part:
242191

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesMCX
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesN
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
Connector TypeMCX N
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.29$857.25
$33.19$1,659.50
$32.08$3,208.00
$31.30$7,825.00
Need more?