242190 Amphenol RF

242190

RF Adapters - Between Series TNC BULKEAD JACK TO MCX JACK ADAPTER.

Manufacturer:

Mfr Part:
242190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesMCX
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
Connector TypeMCX TNC
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesTF-MCXF3-N/3GT3G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.95$323.75
$12.43$621.50
$11.74$1,174.00
$10.70$2,675.00
$10.01$5,005.00
$9.18$9,180.00
Need more?