Reference Only

242169

RF Adapters - Between Series N PLUG TO MMCX PLUG ADAPTER.

Manufacturer:

Mfr Part:
242169

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesMMCX
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesN
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
Connector TypeMMCX N
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases319-0437

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.35$1,835.00
$17.99$4,497.50
$17.64$8,820.00
Need more?
Contact Us